EPCOS, B82559, B82559 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±10% Ferrite Core 13A Idc

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-9645
Mfr. Part No.:
B82559A9153A019
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

15 μH

Maximum DC Current

13A

Package/Case

B82559

Length

20.5mm

Automotive Standard

AEC-Q200

Depth

19.9mm

Height

9.15mm

Dimensions

20.5 x 19.9 x 9.15mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

12.15mΩ

Series

B82559

Core Material

Ferrite

Maximum Self Resonant Frequency

2MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Inductor Construction

Ferrite Core

COO (Country of Origin):
CN