Bourns, SRR1050A Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±30% Shielded 1.6A Idc Q:22
- RS Stock No.:
- 135-6107
- Mfr. Part No.:
- SRR1050A-680Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 135-6107
- Mfr. Part No.:
- SRR1050A-680Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 68 μH | |
| Maximum DC Current | 1.6A | |
| Length | 10.2mm | |
| Depth | 10mm | |
| Height | 4.8mm | |
| Dimensions | 10.2 x 10 x 4.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 208mΩ | |
| Series | SRR1050A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Minimum Quality Factor | 22 | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 68 μH | ||
Maximum DC Current 1.6A | ||
Length 10.2mm | ||
Depth 10mm | ||
Height 4.8mm | ||
Dimensions 10.2 x 10 x 4.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 208mΩ | ||
Series SRR1050A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 5MHz | ||
Minimum Quality Factor 22 | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
