Bourns, SRR1050A Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±30% Shielded 4.5A Idc Q:58

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
135-6103
Mfr. Part No.:
SRR1050A-100Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10 μH

Maximum DC Current

4.5A

Length

10.2mm

Depth

10mm

Height

4.8mm

Dimensions

10.2 x 10 x 4.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

31mΩ

Series

SRR1050A

Core Material

Ferrite

Maximum Self Resonant Frequency

16.5MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Minimum Quality Factor

58