Bourns, SRR1050A Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Shielded 2A Idc Q:26

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
135-6084
Mfr. Part No.:
SRR1050A-470Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

47 μH

Maximum DC Current

2A

Length

10.2mm

Depth

10mm

Height

4.8mm

Dimensions

10.2 x 10 x 4.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

127mΩ

Series

SRR1050A

Core Material

Ferrite

Maximum Self Resonant Frequency

5.9MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Shielded

Minimum Quality Factor

26

Minimum Operating Temperature

-40°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy