Bourns, SRR1050A Shielded Wire-wound SMD Inductor with a Ferrite Core, 180 μH ±30% Shielded 1A Idc Q:13

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£5.99

(exc. VAT)

£7.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
10 - 40£0.599£5.99
50 - 90£0.588£5.88
100 - 240£0.57£5.70
250 - 490£0.557£5.57
500 +£0.54£5.40

*price indicative

RS Stock No.:
135-6058
Mfr. Part No.:
SRR1050A-181Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

180 μH

Maximum DC Current

1A

Length

10.2mm

Depth

10mm

Height

4.8mm

Dimensions

10.2 x 10 x 4.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

420mΩ

Series

SRR1050A

Core Material

Ferrite

Maximum Self Resonant Frequency

3.4MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

Minimum Quality Factor

13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy