Bourns, SRU8045A Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±30% Shielded 1.45A Idc Q:12
- RS Stock No.:
- 135-6043
- Mfr. Part No.:
- SRU8045A-470Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 135-6043
- Mfr. Part No.:
- SRU8045A-470Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47 μH | |
| Maximum DC Current | 1.45A | |
| Length | 8mm | |
| Depth | 8mm | |
| Height | 4.5mm | |
| Dimensions | 8 x 8 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 270mΩ | |
| Series | SRU8045A | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6MHz | |
| Minimum Quality Factor | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47 μH | ||
Maximum DC Current 1.45A | ||
Length 8mm | ||
Depth 8mm | ||
Height 4.5mm | ||
Dimensions 8 x 8 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 270mΩ | ||
Series SRU8045A | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6MHz | ||
Minimum Quality Factor 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Shielded | ||
