Bourns, SRN8040TA Wire-wound SMD Inductor with a Ferrite Core, 1 μH ±30% Semi-Shielded 8.5A Idc Q:15
- RS Stock No.:
- 135-5922
- Mfr. Part No.:
- SRN8040TA-1R0Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 135-5922
- Mfr. Part No.:
- SRN8040TA-1R0Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1 μH | |
| Maximum DC Current | 8.5A | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 8mm | |
| Height | 4.2mm | |
| Dimensions | 8 x 8 x 4.2mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 8.2mΩ | |
| Series | SRN8040TA | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 85MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Semi-Shielded | |
| Priced to Clear | Yes | |
| Minimum Quality Factor | 15 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1 μH | ||
Maximum DC Current 8.5A | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Depth 8mm | ||
Height 4.2mm | ||
Dimensions 8 x 8 x 4.2mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 8.2mΩ | ||
Series SRN8040TA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 85MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Semi-Shielded | ||
Priced to Clear Yes | ||
Minimum Quality Factor 15 | ||
