Bourns, SRN3012TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Semi-Shielded 1.7A Idc Q:15

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
135-5911
Mfr. Part No.:
SRN3012TA-2R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2 μH

Maximum DC Current

1.7A

Length

3mm

Automotive Standard

AEC-Q200

Depth

3mm

Height

1.2mm

Dimensions

3 x 3 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

80mΩ

Series

SRN3012TA

Core Material

Ferrite

Maximum Self Resonant Frequency

90MHz

Minimum Quality Factor

15

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Semi-Shielded