Bourns, SRN2010TA Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Semi-Shielded 1.26A Idc Q:12
- RS Stock No.:
- 135-5896
- Mfr. Part No.:
- SRN2010TA-1R5Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 135-5896
- Mfr. Part No.:
- SRN2010TA-1R5Y
- Brand:
- Bourns
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 1.26A | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Height | 1mm | |
| Dimensions | 2 x 1.6 x 1mm | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 130mΩ | |
| Series | SRN2010TA | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 140MHz | |
| Minimum Quality Factor | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Semi-Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1.5 μH | ||
Maximum DC Current 1.26A | ||
Length 2mm | ||
Depth 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Height 1mm | ||
Dimensions 2 x 1.6 x 1mm | ||
Tolerance ±30% | ||
Maximum DC Resistance 130mΩ | ||
Series SRN2010TA | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 140MHz | ||
Minimum Quality Factor 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Semi-Shielded | ||
