Bourns, SRN3015TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±30% Semi-Shielded 2A Idc Q:12

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
135-5874
Mfr. Part No.:
SRN3015TA-1R5Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.5 μH

Maximum DC Current

2A

Length

3mm

Automotive Standard

AEC-Q200

Depth

3mm

Height

1.5mm

Dimensions

3 x 3 x 1.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

40mΩ

Series

SRN3015TA

Core Material

Ferrite

Maximum Self Resonant Frequency

87MHz

Minimum Quality Factor

12

Minimum Operating Temperature

-40°C

Inductor Construction

Semi-Shielded

Maximum Operating Temperature

+125°C