Bourns, SRN3015TA Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH ±20% Semi-Shielded 400mA Idc Q:12

Bulk discount available

Subtotal (1 pack of 25 units)*

£5.15

(exc. VAT)

£6.175

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
25 - 225£0.206£5.15
250 - 1225£0.147£3.68
1250 - 2475£0.116£2.90
2500 - 6225£0.113£2.83
6250 +£0.11£2.75

*price indicative

Packaging Options:
RS Stock No.:
135-5864
Mfr. Part No.:
SRN3015TA-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

47 μH

Maximum DC Current

400mA

Length

3mm

Depth

3mm

Automotive Standard

AEC-Q200

Height

1.5mm

Dimensions

3 x 3 x 1.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

1.2Ω

Series

SRN3015TA

Core Material

Ferrite

Maximum Self Resonant Frequency

17MHz

Inductor Construction

Semi-Shielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Minimum Quality Factor

12