Wurth, WE-LQSH, 4020 Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 1.7A Idc

RS Stock No.:
135-4868
Mfr. Part No.:
74405042100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10 μH

Maximum DC Current

1.7A

Package/Case

4020

Length

4mm

Depth

3.7mm

Height

2mm

Dimensions

4 x 3.7 x 2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

216mΩ

Series

WE-LQSH

Maximum Self Resonant Frequency

16MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy