Wurth, WE-LQFS, 4818 Shielded Wire-wound SMD Inductor 1.5 μH ±30% Wire-Wound 3.9A Idc
- RS Stock No.:
- 135-4604
- Mfr. Part No.:
- 74406042015
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 135-4604
- Mfr. Part No.:
- 74406042015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 3.9A | |
| Package/Case | 4818 | |
| Length | 4.8mm | |
| Depth | 4.8mm | |
| Height | 1.8mm | |
| Dimensions | 4.8 x 4.8 x 1.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 30mΩ | |
| Series | WE-LQFS | |
| Maximum Self Resonant Frequency | 176MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5 μH | ||
Maximum DC Current 3.9A | ||
Package/Case 4818 | ||
Length 4.8mm | ||
Depth 4.8mm | ||
Height 1.8mm | ||
Dimensions 4.8 x 4.8 x 1.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 30mΩ | ||
Series WE-LQFS | ||
Maximum Self Resonant Frequency 176MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN

