Wurth, WE-LQSH, 4020 Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 2.3A Idc
- RS Stock No.:
- 135-4587
- Mfr. Part No.:
- 74405042033
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 135-4587
- Mfr. Part No.:
- 74405042033
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | 4020 | |
| Length | 4mm | |
| Depth | 3.7mm | |
| Height | 2mm | |
| Dimensions | 4 x 3.7 x 2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 72mΩ | |
| Series | WE-LQSH | |
| Maximum Self Resonant Frequency | 27MHz | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3.3 μH | ||
Maximum DC Current 2.3A | ||
Package/Case 4020 | ||
Length 4mm | ||
Depth 3.7mm | ||
Height 2mm | ||
Dimensions 4 x 3.7 x 2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 72mΩ | ||
Series WE-LQSH | ||
Maximum Self Resonant Frequency 27MHz | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN

