Wurth, WE-LQSH, 2512 (6432M) Shielded Wire-wound SMD Inductor 470 nH ±20% Wire-Wound 2.9A Idc

RS Stock No.:
135-4569
Mfr. Part No.:
744050240047
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

470 nH

Maximum DC Current

2.9A

Package/Case

2512 (6432M)

Length

2.5mm

Depth

2mm

Height

1.2mm

Dimensions

2.5 x 2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

35mΩ

Series

WE-LQSH

Maximum Self Resonant Frequency

129MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN