Wurth, WE-LQS, 4025 Shielded Wire-wound SMD Inductor 220 μH ±20% Wire-Wound 310mA Idc

RS Stock No.:
135-4558
Mfr. Part No.:
74404043221A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220 μH

Maximum DC Current

310mA

Package/Case

4025

Length

4mm

Depth

4mm

Height

2.5mm

Dimensions

4 x 4 x 2.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

2.43Ω

Series

WE-LQS

Maximum Self Resonant Frequency

7MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy