Wurth, WE-LQS, 8065 Shielded Wire-wound SMD Inductor 1.5 mH ±20% Wire-Wound 360mA Idc
- RS Stock No.:
- 135-4541
- Mfr. Part No.:
- 74404086152
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 135-4541
- Mfr. Part No.:
- 74404086152
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5 mH | |
| Maximum DC Current | 360mA | |
| Package/Case | 8065 | |
| Length | 8mm | |
| Depth | 8mm | |
| Height | 6.5mm | |
| Dimensions | 8 x 8 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 3.65Ω | |
| Series | WE-LQS | |
| Maximum Self Resonant Frequency | 1.13MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5 mH | ||
Maximum DC Current 360mA | ||
Package/Case 8065 | ||
Length 8mm | ||
Depth 8mm | ||
Height 6.5mm | ||
Dimensions 8 x 8 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 3.65Ω | ||
Series WE-LQS | ||
Maximum Self Resonant Frequency 1.13MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN

