TDK, VLS-HBU, 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 6.8 μH ±20% Wire-Wound 720mA Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
134-6236
Mfr. Part No.:
VLS252010HBU-6R8M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

6.8 μH

Maximum DC Current

720mA

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

540mΩ

Series

VLS-HBU

Core Material

Metallic Magnetic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Moulded

Yes

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy