TDK, SPM, 12565 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 2.8 μH ±20% Wire-Wound 15A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
134-6230
Mfr. Part No.:
SPM12565XT-2R8M150
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

2.8 μH

Maximum DC Current

15A

Package/Case

12565

Length

13mm

Depth

12.6mm

Height

6.5mm

Dimensions

13 x 12.6 x 6.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

5.2mΩ

Series

SPM

Core Material

Metallic Magnetic

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Moulded

Yes

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy