TDK, SPM, 12565 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 1 μH ±20% Wire-Wound 22A Idc
- RS Stock No.:
- 134-6221
- Mfr. Part No.:
- SPM12565XT-1R0M
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 134-6221
- Mfr. Part No.:
- SPM12565XT-1R0M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1 μH | |
| Maximum DC Current | 22A | |
| Package/Case | 12565 | |
| Length | 13mm | |
| Depth | 12.6mm | |
| Height | 6.5mm | |
| Dimensions | 13 x 12.6 x 6.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.28mΩ | |
| Series | SPM | |
| Core Material | Metallic Magnetic | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1 μH | ||
Maximum DC Current 22A | ||
Package/Case 12565 | ||
Length 13mm | ||
Depth 12.6mm | ||
Height 6.5mm | ||
Dimensions 13 x 12.6 x 6.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.28mΩ | ||
Series SPM | ||
Core Material Metallic Magnetic | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
