TDK, VLS-HBU, 2520 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 6.8 μH ±20% Wire-Wound 970mA Idc
- RS Stock No.:
- 134-6219
- Mfr. Part No.:
- VLS252012HBU-6R8M
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 134-6219
- Mfr. Part No.:
- VLS252012HBU-6R8M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 6.8 μH | |
| Maximum DC Current | 970mA | |
| Package/Case | 2520 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Dimensions | 2.5 x 2 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 440mΩ | |
| Series | VLS-HBU | |
| Core Material | Metallic Magnetic | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 6.8 μH | ||
Maximum DC Current 970mA | ||
Package/Case 2520 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.2mm | ||
Dimensions 2.5 x 2 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 440mΩ | ||
Series VLS-HBU | ||
Core Material Metallic Magnetic | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
