TDK, SPM, 10040 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 680 nH ±20% Wire-Wound 18A Idc
- RS Stock No.:
- 134-6215
- Mfr. Part No.:
- SPM10040XT-R68M
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 134-6215
- Mfr. Part No.:
- SPM10040XT-R68M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 680 nH | |
| Maximum DC Current | 18A | |
| Package/Case | 10040 | |
| Length | 11.5mm | |
| Depth | 10mm | |
| Height | 4mm | |
| Dimensions | 11.5 x 10 x 4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 1.65mΩ | |
| Series | SPM | |
| Core Material | Metallic Magnetic | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 680 nH | ||
Maximum DC Current 18A | ||
Package/Case 10040 | ||
Length 11.5mm | ||
Depth 10mm | ||
Height 4mm | ||
Dimensions 11.5 x 10 x 4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 1.65mΩ | ||
Series SPM | ||
Core Material Metallic Magnetic | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
