Murata, LQG15HN, 1005 Wire-wound SMD Inductor with a Non-Magnetic Ceramic Core, 82 nH ±5% Multilayer 150mA Idc Q:8
- RS Stock No.:
- 124-8161
- Mfr. Part No.:
- LQG15HN82NJ02D
- Brand:
- Murata
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 200)
£4.80
(exc. VAT)
£5.76
(inc. VAT)
- RS Stock No.:
- 124-8161
- Mfr. Part No.:
- LQG15HN82NJ02D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 82 nH | |
| Maximum DC Current | 150mA | |
| Package/Case | 1005 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 1.6Ω | |
| Series | LQG15HN | |
| Core Material | Non-Magnetic Ceramic | |
| Maximum Self Resonant Frequency | Minimum of 600MHz | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 8 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 82 nH | ||
Maximum DC Current 150mA | ||
Package/Case 1005 | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 1.6Ω | ||
Series LQG15HN | ||
Core Material Non-Magnetic Ceramic | ||
Maximum Self Resonant Frequency Minimum of 600MHz | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 8 | ||
- COO (Country of Origin):
- JP
Murata 0402 LQG15HN Series High Frequency Chip Inductors
LQG15HN SMD inductors from Murata feature a multilayer construction. Despite a lower Q factor than wire wound equivalents, the multilayer construction provides excellent balance between rated current, size and L Value tolerance among others.
LQGH15HS SMD inductors are highly reliable and suitable for application in chokes, WLAN networks, RF circuit matching and mobile communication equipment resonance.
Can be used in high frequency circuits
Excellent stability at high frequencies
Monolithic structure

