TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±20% Wire-Wound 1.08 (Saturation) A, 1.5
- RS Stock No.:
- 124-7836
- Mfr. Part No.:
- CLF7045NIT-680M-D
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 124-7836
- Mfr. Part No.:
- CLF7045NIT-680M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 68 μH | |
| Maximum DC Current | 1.08 (Saturation) A, 1.5 (Temperature) A | |
| Length | 7.4mm | |
| Depth | 7mm | |
| Height | 4.5mm | |
| Dimensions | 7.4 x 7 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 170mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 68 μH | ||
Maximum DC Current 1.08 (Saturation) A, 1.5 (Temperature) A | ||
Length 7.4mm | ||
Depth 7mm | ||
Height 4.5mm | ||
Dimensions 7.4 x 7 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 170mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
