TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 2.3 (Saturation) A, 2.6
- RS Stock No.:
- 124-7823
- Mfr. Part No.:
- CLF7045NIT-150M-D
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-7823
- Mfr. Part No.:
- CLF7045NIT-150M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Inductance | 15 μH | |
Maximum DC Current | 2.3 (Saturation) A, 2.6 (Temperature) A | |
Length | 7.4mm | |
Depth | 7mm | |
Height | 4.5mm | |
Dimensions | 7.4 x 7 x 4.5mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 55mΩ | |
Series | CLF-NI-D | |
Core Material | Ferrite | |
Inductor Construction | Wire-Wound | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Inductance 15 μH | ||
Maximum DC Current 2.3 (Saturation) A, 2.6 (Temperature) A | ||
Length 7.4mm | ||
Depth 7mm | ||
Height 4.5mm | ||
Dimensions 7.4 x 7 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 55mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP
CLF7045NI-D SMD Wound Ferrite Inductors
The CLF7045NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide range of temperatures from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and are available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these wirewound inductors are suitable for power circuits within automotive applications. Applications include ABS, electronic power steering, engine control modules, meters, headlights.
Standards
AEC-Q200 qualified
TDK Non Standard SMT Inductors (Chokes)