TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±20% Wire-Wound 1.1 (Saturation) A, 1.6
- RS Stock No.:
- 124-7813
- Mfr. Part No.:
- CLF6045NIT-330M-D
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 5)
£0.686
(exc. VAT)
£0.823
(inc. VAT)
- RS Stock No.:
- 124-7813
- Mfr. Part No.:
- CLF6045NIT-330M-D
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 33 μH | |
| Maximum DC Current | 1.1 (Saturation) A, 1.6 (Temperature) A | |
| Length | 6.3mm | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Dimensions | 6.3 x 6 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 100mΩ | |
| Series | CLF-NI-D | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +150°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 33 μH | ||
Maximum DC Current 1.1 (Saturation) A, 1.6 (Temperature) A | ||
Length 6.3mm | ||
Depth 6mm | ||
Height 4.5mm | ||
Dimensions 6.3 x 6 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 100mΩ | ||
Series CLF-NI-D | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP
CLF6045NI-D SMD Wound Ferrite Inductors
The CLF6045NI-D range from TDK consists of magnetically shielded wirewound inductors. These wirewound inductors can be used at a wide temperature range from -55°C to +150°C (including self-temperature rise). They are halogen free, compatible with lead free solder and are available in a range of E6 series inductance values.
Product Application Information
With an AEC-Q200 qualification, these wirewound inductors are suitable for power circuits within automotive applications. Applications include engine control modules, meters, electronic power steering, ABS and headlights.
Standards
AEC-Q200 qualified
TDK Non Standard SMT Inductors (Chokes)

