TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 1.1 (Saturation) A, 1.2

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
124-7793
Mfr. Part No.:
CLF5030NIT-220M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22 μH

Maximum DC Current

1.1 (Saturation) A, 1.2 (Temperature) A

Length

5.3mm

Depth

5mm

Height

2.7mm

Dimensions

5.3 x 5 x 2.7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

200mΩ

Series

CLF-NI-D

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+150°C

COO (Country of Origin):
JP

Warning

Not Recommended for New Design