TDK, CLF-NI-D Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 6.4 (Saturation) A, 7.7

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-7770
Mfr. Part No.:
CLF12577NIT-100M-D
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

10 μH

Maximum DC Current

6.4 (Saturation) A, 7.7 (Temperature) A

Length

12.8mm

Depth

12.5mm

Height

7.7mm

Dimensions

12.8 x 12.5 x 7.7mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

12mΩ

Series

CLF-NI-D

Core Material

Ferrite

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy