TDK, VLS-EX, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 4.2A Idc
- RS Stock No.:
- 124-7050
- Mfr. Part No.:
- VLS5045EX-3R3N
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 124-7050
- Mfr. Part No.:
- VLS5045EX-3R3N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 4.2A | |
| Package/Case | 5045 | |
| Length | 5mm | |
| Depth | 5mm | |
| Height | 4.5mm | |
| Dimensions | 5 x 5 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 27mΩ | |
| Series | VLS-EX | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 3.3 μH | ||
Maximum DC Current 4.2A | ||
Package/Case 5045 | ||
Length 5mm | ||
Depth 5mm | ||
Height 4.5mm | ||
Dimensions 5 x 5 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 27mΩ | ||
Series VLS-EX | ||
Core Material Ferrite | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- KR
