TDK, VLS-EX, 5045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 1.8A Idc

Stock information currently inaccessible
RS Stock No.:
124-7047
Mfr. Part No.:
VLS5045EX-220M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22 μH

Maximum DC Current

1.8A

Package/Case

5045

Length

5mm

Depth

5mm

Height

4.5mm

Dimensions

5 x 5 x 4.5mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

125mΩ

Series

VLS-EX

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+105°C

Moulded

Yes

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy