TDK, SPM-LR, 3015 Shielded Wire-wound SMD Inductor with a Metal Core, 470 nH ±20% Wire-Wound 4.8A Idc
- RS Stock No.:
- 124-6991
- Mfr. Part No.:
- SPM3015T-R47M-LR
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 124-6991
- Mfr. Part No.:
- SPM3015T-R47M-LR
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 470 nH | |
| Maximum DC Current | 4.8A | |
| Package/Case | 3015 | |
| Length | 3.2mm | |
| Depth | 3mm | |
| Height | 1.5mm | |
| Dimensions | 3.2 x 3 x 1.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 28.2mΩ | |
| Series | SPM-LR | |
| Core Material | Metal | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 470 nH | ||
Maximum DC Current 4.8A | ||
Package/Case 3015 | ||
Length 3.2mm | ||
Depth 3mm | ||
Height 1.5mm | ||
Dimensions 3.2 x 3 x 1.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 28.2mΩ | ||
Series SPM-LR | ||
Core Material Metal | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
