Wurth, WE-XHMI, 1510 Shielded Wire-wound SMD Inductor 6.8 μH ±20% Wire-Wound 15A Idc

Bulk discount available

Subtotal (1 pack of 2 units)*

£10.09

(exc. VAT)

£12.108

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 18£5.045£10.09
20 - 38£4.54£9.08
40 +£4.085£8.17

*price indicative

Packaging Options:
RS Stock No.:
124-6641
Mfr. Part No.:
74439370068
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

6.8 μH

Maximum DC Current

15A

Package/Case

1510

Length

16.4mm

Depth

15.4mm

Height

9.1mm

Dimensions

16.4 x 15.4 x 9.1mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

4.1mΩ

Series

WE-XHMI

Maximum Self Resonant Frequency

10.5MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN