Wurth, WE-XHMI, 6030 Shielded Wire-wound SMD Inductor 1.2 μH ±20% Wire-Wound 10.3A Idc
- RS Stock No.:
- 124-6627
- Mfr. Part No.:
- 74439344012
- Brand:
- Wurth Elektronik
Stock information currently inaccessible
- RS Stock No.:
- 124-6627
- Mfr. Part No.:
- 74439344012
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2 μH | |
| Maximum DC Current | 10.3A | |
| Package/Case | 6030 | |
| Length | 6.65mm | |
| Depth | 6.45mm | |
| Height | 2.4mm | |
| Dimensions | 6.65 x 6.45 x 2.4mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 6.4mΩ | |
| Series | WE-XHMI | |
| Maximum Self Resonant Frequency | 55MHz | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2 μH | ||
Maximum DC Current 10.3A | ||
Package/Case 6030 | ||
Length 6.65mm | ||
Depth 6.45mm | ||
Height 2.4mm | ||
Dimensions 6.65 x 6.45 x 2.4mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 6.4mΩ | ||
Series WE-XHMI | ||
Maximum Self Resonant Frequency 55MHz | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN

