Bourns, CM322522 Wire-wound SMD Inductor 68 μH ±10% Wire-Wound 50mA Idc Q:30
- RS Stock No.:
- 124-5795
- Mfr. Part No.:
- CM322522-680KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 124-5795
- Mfr. Part No.:
- CM322522-680KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 68 μH | |
| Maximum DC Current | 50mA | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.20mm | |
| Dimensions | 3.20 x 2.50 x 2.20mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 9Ω | |
| Series | CM322522 | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 30 | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 68 μH | ||
Maximum DC Current 50mA | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.20mm | ||
Dimensions 3.20 x 2.50 x 2.20mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 9Ω | ||
Series CM322522 | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 30 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
