Bourns, SDR0503 Wire-wound SMD Inductor 100 μH ±10% Wire-Wound 0.480A Idc Q:40
- RS Stock No.:
- 124-5787
- Mfr. Part No.:
- SDR0503-101KL
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 124-5787
- Mfr. Part No.:
- SDR0503-101KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100 μH | |
| Maximum DC Current | 0.480A | |
| Length | 5mm | |
| Depth | 4.8mm | |
| Height | 3.30mm | |
| Dimensions | 5.00 x 4.80 x 3.30mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 1.60Ω | |
| Series | SDR0503 | |
| Maximum Self Resonant Frequency | 9MHz | |
| Inductor Construction | Wire-Wound | |
| Minimum Quality Factor | 40 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 0.480A | ||
Length 5mm | ||
Depth 4.8mm | ||
Height 3.30mm | ||
Dimensions 5.00 x 4.80 x 3.30mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 1.60Ω | ||
Series SDR0503 | ||
Maximum Self Resonant Frequency 9MHz | ||
Inductor Construction Wire-Wound | ||
Minimum Quality Factor 40 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
