RS PRO, 0105 Shielded Wire-wound SMD Inductor 820 μH ±25% Shielded 500mA Idc
- RS Stock No.:
- 124-5617
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 124-5617
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 820 μH | |
| Maximum DC Current | 500mA | |
| Package/Case | 0105 | |
| Length | 10.6mm | |
| Depth | 10.5mm | |
| Height | 5mm | |
| Dimensions | 10.6 x 10.5 x 5mm | |
| Shielded | Yes | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 1.768Ω | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Shielded | |
| Minimum Operating Temperature | -25°C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 820 μH | ||
Maximum DC Current 500mA | ||
Package/Case 0105 | ||
Length 10.6mm | ||
Depth 10.5mm | ||
Height 5mm | ||
Dimensions 10.6 x 10.5 x 5mm | ||
Shielded Yes | ||
Tolerance ±25% | ||
Maximum DC Resistance 1.768Ω | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Shielded | ||
Minimum Operating Temperature -25°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
