RS PRO, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, ±25% Shielded 100mA Idc
- RS Stock No.:
- 124-5597
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 124-5597
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Maximum DC Current | 100mA | |
| Package/Case | 0805 (2012M) | |
| Length | 2mm | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.2 x 1.2mm | |
| Shielded | Yes | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 500mΩ | |
| Core Material | Ferrite | |
| Inductor Construction | Shielded | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Maximum DC Current 100mA | ||
Package/Case 0805 (2012M) | ||
Length 2mm | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.2 x 1.2mm | ||
Shielded Yes | ||
Tolerance ±25% | ||
Maximum DC Resistance 500mΩ | ||
Core Material Ferrite | ||
Inductor Construction Shielded | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
