RS PRO, 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, ±25% Shielded 300mA Idc

Stock information currently inaccessible
RS Stock No.:
124-5595
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Maximum DC Current

300mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.2mm

Height

1.2mm

Dimensions

2 x 1.2 x 1.2mm

Shielded

Yes

Tolerance

±25%

Maximum DC Resistance

400mΩ

Core Material

Ferrite

Maximum Operating Temperature

+125°C

Inductor Construction

Shielded

Minimum Operating Temperature

-40°C