RS PRO, 29 Shielded Wire-wound SMD Inductor 220 μH ±30% Shielded 1.72A Idc
- RS Stock No.:
- 124-5589
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 124-5589
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 220 μH | |
| Maximum DC Current | 1.72A | |
| Package/Case | 29 | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 10mm | |
| Dimensions | 12 x 12 x 10mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 246mΩ | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 220 μH | ||
Maximum DC Current 1.72A | ||
Package/Case 29 | ||
Length 12mm | ||
Depth 12mm | ||
Height 10mm | ||
Dimensions 12 x 12 x 10mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 246mΩ | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
