RS PRO, 25 Shielded Wire-wound SMD Inductor 10 μH ±30% Shielded 4A Idc

Stock information currently inaccessible
RS Stock No.:
124-5580
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

10 μH

Maximum DC Current

4A

Package/Case

25

Length

12.5mm

Depth

12.5mm

Height

6mm

Dimensions

12.5 x 12.5 x 6mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

25mΩ

Moulded

Yes

Minimum Operating Temperature

-40°C

Inductor Construction

Shielded

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy