RS PRO, 16 Unshielded Wire-wound SMD Inductor ±330 μH ±20% Unshielded 160mA Idc

Stock information currently inaccessible
RS Stock No.:
124-5571
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Inductance

±330 μH

Maximum DC Current

160mA

Package/Case

16

Length

6.6mm

Depth

4.45mm

Height

2.92mm

Dimensions

6.6 x 4.45 x 2.92mm

Shielded

No

Tolerance

±20%

Maximum DC Resistance

3.8Ω

Maximum Self Resonant Frequency

5MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Unshielded

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy