RS PRO Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Moulded 10A Idc
- RS Stock No.:
- 123-4655
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 123-4655
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 10 μH | |
| Maximum DC Current | 10A | |
| Length | 13.4mm | |
| Depth | 12.5mm | |
| Height | 6.8mm | |
| Dimensions | 13.4 x 12.5 x 6.8mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 16.8mΩ | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 10 μH | ||
Maximum DC Current 10A | ||
Length 13.4mm | ||
Depth 12.5mm | ||
Height 6.8mm | ||
Dimensions 13.4 x 12.5 x 6.8mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 16.8mΩ | ||
Core Material Ferrite | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- TW
