TDK, VLS-EX, 6045 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH Wire-Wound 500mA Idc

Stock information currently inaccessible
RS Stock No.:
123-3206
Mfr. Part No.:
VLS6045EX-221M
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

220 μH

Maximum DC Current

500mA

Package/Case

6045

Length

6mm

Depth

6mm

Height

4.5mm

Dimensions

6 x 6 x 4.5mm

Shielded

Yes

Maximum DC Resistance

1.15Ω

Series

VLS-EX

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Inductor Construction

Wire-Wound

Moulded

Yes

COO (Country of Origin):
KR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy