TDK, SPM-LR, 5020 Shielded Wire-wound SMD Inductor with a Metal Core, 1 μH Wire-Wound 6.8A Idc
- RS Stock No.:
- 123-3180
- Mfr. Part No.:
- SPM5020T-1R0M-LR
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 123-3180
- Mfr. Part No.:
- SPM5020T-1R0M-LR
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1 μH | |
| Maximum DC Current | 6.8A | |
| Package/Case | 5020 | |
| Length | 5.4mm | |
| Depth | 5.1mm | |
| Height | 2mm | |
| Dimensions | 5.4 x 5.1 x 2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 17.2mΩ | |
| Series | SPM-LR | |
| Core Material | Metal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1 μH | ||
Maximum DC Current 6.8A | ||
Package/Case 5020 | ||
Length 5.4mm | ||
Depth 5.1mm | ||
Height 2mm | ||
Dimensions 5.4 x 5.1 x 2mm | ||
Shielded Yes | ||
Maximum DC Resistance 17.2mΩ | ||
Series SPM-LR | ||
Core Material Metal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
