TDK, SPM-LR, 3015 Shielded Wire-wound SMD Inductor with a Metal Core, 1 μH Wire-Wound 3.8A Idc
- RS Stock No.:
- 123-3130
- Mfr. Part No.:
- SPM3015T-1R0M-LR
- Brand:
- TDK
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 123-3130
- Mfr. Part No.:
- SPM3015T-1R0M-LR
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1 μH | |
| Maximum DC Current | 3.8A | |
| Package/Case | 3015 | |
| Length | 3.2mm | |
| Depth | 3mm | |
| Height | 1.5mm | |
| Dimensions | 3.2 x 3 x 1.5mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 45.1mΩ | |
| Series | SPM-LR | |
| Core Material | Metal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Priced to Clear | Yes | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1 μH | ||
Maximum DC Current 3.8A | ||
Package/Case 3015 | ||
Length 3.2mm | ||
Depth 3mm | ||
Height 1.5mm | ||
Dimensions 3.2 x 3 x 1.5mm | ||
Shielded Yes | ||
Maximum DC Resistance 45.1mΩ | ||
Series SPM-LR | ||
Core Material Metal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Priced to Clear Yes | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
