TDK, MHQ-P, 0402 (1005M) Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer 400mA Idc Q:23
- RS Stock No.:
- 123-3111
- Mfr. Part No.:
- MHQ1005P15NGT000
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 123-3111
- Mfr. Part No.:
- MHQ1005P15NGT000
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15 nH | |
| Maximum DC Current | 400mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.6mm | |
| Height | 0.5mm | |
| Dimensions | 1 x 0.6 x 0.5mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 280mΩ | |
| Series | MHQ-P | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 3.2GHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Multilayer | |
| Priced to Clear | Yes | |
| Minimum Quality Factor | 23 | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15 nH | ||
Maximum DC Current 400mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.6mm | ||
Height 0.5mm | ||
Dimensions 1 x 0.6 x 0.5mm | ||
Shielded Yes | ||
Maximum DC Resistance 280mΩ | ||
Series MHQ-P | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 3.2GHz | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Multilayer | ||
Priced to Clear Yes | ||
Minimum Quality Factor 23 | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
