Bourns, SDR1307, 1307 Wire-wound SMD Inductor with a Ferrite DR Core, 33 μH Wire-Wound 3.1A Idc Q:35

Stock information currently inaccessible
RS Stock No.:
122-9227
Mfr. Part No.:
SDR1307-330KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 μH

Maximum DC Current

3.1A

Package/Case

1307

Height

7mm

Diameter

13mm

Dimensions

13 (Dia.) x 7mm

Maximum DC Resistance

65mΩ

Series

SDR1307

Core Material

Ferrite DR

Maximum Self Resonant Frequency

Minimum of 10MHz

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Quality Factor

35

Moulded

Yes

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy