Bourns, CM322522, 322522 Shielded Wire-wound SMD Inductor with a Ferrite Core, 68 μH ±10% Wire-Wound 65mA Idc Q:30

Stock information currently inaccessible
RS Stock No.:
122-9209
Mfr. Part No.:
CM322522-680KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

68 μH

Maximum DC Current

65mA

Package/Case

322522

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

Series

CM322522

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 15MHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

30

Minimum Operating Temperature

-20°C

Moulded

Yes

Maximum Operating Temperature

+100°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy