Bourns, SDR1006, 1006 Wire-wound SMD Inductor with a Ferrite Core, 150 μH Wire-Wound 780mA Idc Q:15

Stock information currently inaccessible
RS Stock No.:
122-9204
Mfr. Part No.:
SDR1006-151KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

150 μH

Maximum DC Current

780mA

Package/Case

1006

Height

5.8mm

Diameter

9.8mm

Dimensions

9.8 (Dia.) x 5.8mm

Maximum DC Resistance

470mΩ

Series

SDR1006

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 4.5MHz

Moulded

Yes

Maximum Operating Temperature

+125°C

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Minimum Quality Factor

15

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy