Bourns, SRU1028, 1028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±30% Wire-Wound 1.25mA Idc Q:24
- RS Stock No.:
- 122-9199
- Mfr. Part No.:
- SRU1028-330Y
- Brand:
- Bourns
Stock information currently inaccessible
- RS Stock No.:
- 122-9199
- Mfr. Part No.:
- SRU1028-330Y
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 33 μH | |
| Maximum DC Current | 1.25mA | |
| Package/Case | 1028 | |
| Length | 10mm | |
| Depth | 10mm | |
| Height | 2.8mm | |
| Dimensions | 10 X 10 X 2.8mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 139mΩ | |
| Series | SRU1028 | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | Minimum of 12MHz | |
| Inductor Construction | Wire-Wound | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Minimum Operating Temperature | -40°C | |
| Minimum Quality Factor | 24 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 33 μH | ||
Maximum DC Current 1.25mA | ||
Package/Case 1028 | ||
Length 10mm | ||
Depth 10mm | ||
Height 2.8mm | ||
Dimensions 10 X 10 X 2.8mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 139mΩ | ||
Series SRU1028 | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency Minimum of 12MHz | ||
Inductor Construction Wire-Wound | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 24 | ||
- COO (Country of Origin):
- CN
